Schneider Electric Input/Output Module BMEA Analogue
- RS Stock No.:
- 758-525
- Mfr. Part No.:
- BMEAHI0812
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,133.71
(exc. GST)
$3,447.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,133.71 |
*price indicative
- RS Stock No.:
- 758-525
- Mfr. Part No.:
- BMEAHI0812
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Analogue Input Module | |
| Product Type | Input/Output Module | |
| Input Type | Analogue | |
| Mount Type | Rail Mount | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Series | BMEA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Analogue Input Module | ||
Product Type Input/Output Module | ||
Input Type Analogue | ||
Mount Type Rail Mount | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Series BMEA | ||
- COO (Country of Origin):
- FR
The Schneider Electric analog input module for precise measurement and control in industrial applications. It features eight analogue inputs, is designed to handle 4 to 20 mA current signals effectively.
Isolated channels ensure safety and operational integrity
Offers 15-bit resolution for accurate signal processing
Supports broken wire detection to maintain system reliability
Compact design with a net weight of just 0.233 kg
