SKF PCM 101215 E 10mm Bore Plain Bearing, 12 mm OD, 37.5 kN

Subtotal (1 unit)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.15

*price indicative

RS Stock No.:
237-2250
Mfr. Part No.:
PCM 101215 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

10mm

Outside Diameter

12mm

Static Load Rating - Radial

37.5kN

Material

PTFE

Series

PCM

Standards/Approvals

No

Width

15mm

SKF Plain Bearing, 12mm Outside Diameter, 10mm Bore - PCM 101215 E


This plain bearing is suitable for high-performance applications within the automation, electrical, and mechanical sectors. It offers a robust solution crucial for situations that require precision and dependability, supporting smooth operation in machinery essential for maintaining efficiency in various mechanical systems.

Features & Benefits


• Accommodates high static radial loads up to 37.5kN

• Compact dimensions allow for versatile installation options

• Designed for long-lasting performance in challenging conditions

• Provides smooth sliding action to reduce friction

Applications


• Utilised with automation equipment for improved performance

• Employed in electrical machinery for enhanced dependability

• Ideal for mechanical systems that require precise motion

• Applicable in settings that necessitate high load capacity

What is the best way to install it in machinery?


Proper alignment during installation is vital to ensure optimal performance and avert premature wear.

What materials is it designed to withstand?


It is built to handle significant radial loads, ensuring longevity in environments where durability is essential.

Can it operate effectively in extreme temperatures?


Yes, it is designed to perform consistently across various temperature ranges, ensuring dependable functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy