SKF PCM 303420 E 30mm Bore Plain Bearing, 34 mm OD, 143 kN
- RS Stock No.:
- 237-2260
- Mfr. Part No.:
- PCM 303420 E
- Brand:
- SKF
Subtotal (1 unit)*
$12.09
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.09 |
*price indicative
- RS Stock No.:
- 237-2260
- Mfr. Part No.:
- PCM 303420 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 34mm | |
| Material | PTFE | |
| Static Load Rating - Radial | 143kN | |
| Standards/Approvals | No | |
| Series | PCM | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 34mm | ||
Material PTFE | ||
Static Load Rating - Radial 143kN | ||
Standards/Approvals No | ||
Series PCM | ||
Width 20mm | ||
SKF Plain Bearing, 34mm Outside Diameter, 30mm Bore - PCM 303420 E
This plain bearing is intended for high-performance applications across various machinery and equipment. It combines durability and efficiency, playing a key role in minimising friction and wear, which extends the lifespan of mechanical systems. With a bore size of 30mm, it is a vital component for optimal operation in automated and mechanical industries.
Features & Benefits
• Capable of supporting static radial loads up to 143kN
• Slim profile allows for easy integration into tight spaces
Applications
• Used in automation systems for precise movement
• Appropriate for integration in electrical equipment to enhance functionality
What load capacity can be expected when using this component?
It can support a static radial load rating of up to 143kN, making it suitable for heavy-duty applications.
How does this bearing enhance machinery performance?
The design reduces friction, leading to smoother operation and lower energy consumption, ultimately improving machine efficiency.
Is this suitable for compact machinery setups?
Yes, its slim profile allows for straightforward installation in restricted spaces without compromising performance.
Related links
- SKF PCM 303430 M 30 mm Bore Plain Bearing 220 kN
- Igus MFM-2734-30 27 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-45 30 mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-30 30 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-2734-40 27 mm Bore Plain Bearing, 34 mm OD
- Igus A181SM-3034-25 30 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-3034-16 30 mm Bore Plain Bearing, 34 mm OD
- Igus A181SM-3034-30 30 mm Bore Plain Bearing, 34 mm OD
