SKF PCM 060806 E 6mm Bore Plain Bearing, 8 mm OD, 9 kN

Subtotal (1 unit)*

$3.20

(exc. GST)

$3.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.20

*price indicative

RS Stock No.:
237-2247
Mfr. Part No.:
PCM 060806 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

6mm

Outside Diameter

8mm

Material

PTFE

Static Load Rating - Radial

9kN

Standards/Approvals

No

Width

6mm

Series

PCM

SKF Plain Bearing, PTFE Composite Body, 9kN Static Load Rating, 6mm Bore, 8mm OD - PCM 060806 E


Keep your material handling process moving in the right direction with this plain bearing from SKF. It handles static loads up to 9kN, so you can use it for tasks such as supporting pallets. As its walls have a thickness of just 2mm, the product slots neatly into busy systems where there's not much clearance room. Straightforward mechanical mounting makes quick work of sliding it onto a shaft. Thanks to this bearing's self-lubricating body, there's no need to apply grease, so you can strike maintenance off your to-do list.

Features & Benefits


• Tin-plated steel backing provides effective corrosion resistance in damp settings

• Tolerates sliding up to 2m/s, cutting the risk of faults from movement

• Safe for use in extreme temperatures ranging from -200°C to +250°C

Applications


• Chemical processing

• Industrial robotics

• Packaging industry

• Metalworking

How does operating friction affect my application's equipment?


Operating friction generates heat and results in vibration, as well as rattling at high speeds. The result is heavy mechanical wear. This plain bearing's smooth PTFE contact layer minimises running friction, so you can trust it to deliver a long service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy