SKF PCM 101210 E 10mm Bore Plain Bearing, 12 mm OD, 25 kN
- RS Stock No.:
- 237-2249
- Mfr. Part No.:
- PCM 101210 E
- Brand:
- SKF
Subtotal (1 unit)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.17 |
*price indicative
- RS Stock No.:
- 237-2249
- Mfr. Part No.:
- PCM 101210 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Static Load Rating - Radial | 25kN | |
| Material | PTFE | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Static Load Rating - Radial 25kN | ||
Material PTFE | ||
Standards/Approvals No | ||
Width 10mm | ||
Series PCM | ||
SKF Plain Bearing, Straight Bushing Type, 12mm OD, 10mm Bore - PCM 101210 E
Are your industrial shafts looking worn out? Give them some support using this SKF plain bearing. The sleeve allows for a smooth sliding motion, reducing friction between moving surfaces. You can use this versatile straight bushing type with oscillating, rotating or linear radial loads. Its thin-walled PTFE construction gives it a light and efficient weight of 3g while remaining durable enough to handle heavy dynamic loads of up to 8kN. As this material is corrosion-resistant, it's a suitable choice for humid settings.
Features & Benefits
• Reduces heat buildup to keep equipment operating temperatures low and efficient
• Maintenance-free for optimal productivity
• High average sliding speed of 2mps, thanks to its superior heat dissipation and low surface friction
Applications
• Automotive manufacturing
• Food and beverage processing
• Oil and gas production
• Agricultural machinery
What's the operating temperature range of this plain bearing?
A vast operating temperature range between -200°C and +250°C means you can put the component to work in almost any environment.
What other advantages are there to PTFE?
As well as being lightweight, PTFE resists solvents and chemicals for wide compatibility with hygienic areas.
Related links
- SKF PCMF 101217 E 10 mm Bore Plain Bearing 25 kN
- SKF PCMF 101207 E 10 mm Bore Plain Bearing 25 kN
- SKF PCM 101208 E 10 mm Bore Plain Bearing 20 kN
- SKF PCM 101215 E 10 mm Bore Plain Bearing 37.5 kN
- SKF PCM 121415 E 12 mm Bore Plain Bearing 45 kN
- SKF PCM 121410 M 12 mm Bore Plain Bearing 30 kN
- SKF PCM 252825 E 25 mm Bore Plain Bearing 150 kN
- SKF PCM 030403 E/VB055 3 mm Bore Plain Bearing 2.25 kN
