SKF PCM 101208 E 10mm Bore Plain Bearing, 12 mm OD, 20 kN

Subtotal (1 unit)*

$3.18

(exc. GST)

$3.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.18

*price indicative

RS Stock No.:
237-2248
Mfr. Part No.:
PCM 101208 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

10mm

Outside Diameter

12mm

Static Load Rating - Radial

20kN

Material

PTFE

Width

8mm

Standards/Approvals

No

Series

PCM

SKF Plain Bearing, 2m/s Permissible Sliding Velocity, 8mm Width, 10mm Bore, 12mm OD - PCM 101208 E


Use this plain bearing from SKF to support linear, rotating and oscillating functions in your setup. Thanks to a static radial load rating of 20kN, it's an ideal option for medium-duty applications. The unit's simple cuff-style design means it has a large surface area relative to its slim 8mm width. This spreads the load evenly and delivers high heat dissipation to keep your system running reliably cool.

Features & Benefits


• Standard 10mm bore diameter for wide compatibility with commonly used shafts

• Light weight of just 2g minimises strain on your system

• Robust composite PTFE material resists mechanical stress, corrosion, impacts and abrasion to deliver a long service life

Applications


• Paper and pulp mills

• Industrial automation

• Factory assembly lines

Can I use this bearing in harsh environments?


Yes, it delivers reliable performance in a temperature range between -200°C and +250°C, so it's a reliable option for use in hazardous industrial conditions.

What equipment can I use plain bearings with?


This assembly is crucial in adding stability for applications that rely on rotational movement to carry out their jobs. They're often also used as slide bearings to accommodate linear motion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy