SKF PCM 030403 E/VB055 3mm Bore Plain Bearing, 4.5 mm OD, 2.25 kN

Subtotal (1 unit)*

$2.15

(exc. GST)

$2.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.15

*price indicative

RS Stock No.:
237-2246
Mfr. Part No.:
PCM 030403 E/VB055
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

3mm

Outside Diameter

4.5mm

Static Load Rating

2.25kN

Dynamic Load Rating

0.72kN

Material

PTFE

Standards/Approvals

No

Series

PCM

Width

3mm

SKF Plain Bearing, 4.5mm Outside Diameter, 2.25kN Static Radial Load Rating - PCM 030403 E/VB055


This plain bearing is crafted for precision applications, providing a compact solution for various mechanical systems. Its small diameter and robust load rating contribute to effective performance in various conditions. With a bore size of 3mm, this component is particularly suitable for automation and electronic devices, enabling smooth movement in machinery and equipment.

Features & Benefits


• High-performance design facilitates smooth operation

• Static radial load rating of 2.25kN ensures durability

• Compact bore size fits in constrained spaces

• Suitable for consistent use in mechanical systems

• Ideal for applications needing precision bearings

• Miniature design meets diverse industrial needs

Applications


• Ideal for integration in small motors

• Utilised in robotics for precise movement control

• Suitable for electronic devices that require compact components

• Employed in automated systems for improved performance

• Utilised in machinery that necessitates efficient load handling

How does the size impact compatibility with existing systems?


The compact size allows fitting into tight spaces, ensuring versatility across different applications.

What types of loads can this support effectively?


It effectively manages static radial loads, suitable for numerous mechanical tasks.

Is special maintenance required for this component?


Regular inspections are recommended to maintain performance without specific maintenance needs.

Can it be used in high-speed applications?


While designed for high performance, specific conditions must be considered for speed applications.

What are the material considerations for durability?


The materials used are selected to withstand operational stresses, ensuring longevity under standard conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy