SKF PCMF 101207 E 10mm Bore Plain Bearing, 12 mm OD, 25 kN
- RS Stock No.:
- 237-2268
- Mfr. Part No.:
- PCMF 101207 E
- Brand:
- SKF
Subtotal (1 unit)*
$2.34
(exc. GST)
$2.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 166 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.34 |
*price indicative
- RS Stock No.:
- 237-2268
- Mfr. Part No.:
- PCMF 101207 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Static Load Rating | 25kN | |
| Dynamic Load Rating | 8kN | |
| Material | PTFE | |
| Series | PCMF | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Static Load Rating 25kN | ||
Dynamic Load Rating 8kN | ||
Material PTFE | ||
Series PCMF | ||
Width 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 3g Weight, 7mm Width, 10mm Bore, 12mm OD - PCMF 101207 E
Choose this plain bearing from SKF for dependable long-term performance from shafts in turbines and rotors. It's an ideal choice for supporting smooth rotational, linear and oscillating functions. The unit's designed to keep its cool as it works, thanks to a high surface-area-to-air ratio that prevents heat build-up and keeps things rubbing cool. Rest assured extreme industrial settings are no match for this assembly, as it delivers reliable performance in a wide temperature range between -200°C and +250°C.
Features & Benefits
• High static axial load rating of 2.5kN for use with heavy-duty applications
• Precise bore size of 10mm for wide compatibility
• Hard-wearing composite PTFE material resists corrosion, mechanical stress and impact to deliver long service
Applications
• Textile industry
• Automotive manufacturing
• Packaging equipment
How much does this plain bearing weigh?
The device tips the scales at just 3g, so you can be sure it won't put strain on a small system.
What's the maximum sliding velocity this component can handle?
The bearing withstands a maximum sliding velocity of 2m/s, so it's an ideal option for jobs that call for speedy linear movement.
Related links
- SKF PCMF 101217 E 10 mm Bore Plain Bearing 25 kN
- SKF PCM 101210 E 10 mm Bore Plain Bearing 25 kN
- SKF PCM 101208 E 10 mm Bore Plain Bearing 20 kN
- SKF PCM 101215 E 10 mm Bore Plain Bearing 37.5 kN
- SKF PCMF 121412 E 12 mm Bore Plain Bearing 28.5 kN
- SKF PCMF 161812 E 16 mm Bore Plain Bearing 26.5 kN
- SKF PCMF 353916 E 35 mm Bore Plain Bearing 104 kN
- SKF GEH 25 ES-2RS 25 mm Bore Plain Bearing 310 kN
