SKF PCMF 101217 E 10mm Bore Plain Bearing, 12 mm OD, 25 kN
- RS Stock No.:
- 237-2269
- Mfr. Part No.:
- PCMF 101217 E
- Brand:
- SKF
Subtotal (1 unit)*
$4.01
(exc. GST)
$4.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.01 |
*price indicative
- RS Stock No.:
- 237-2269
- Mfr. Part No.:
- PCMF 101217 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Flanged | |
| Outside Diameter | 12mm | |
| Static Load Rating | 25kN | |
| Dynamic Load Rating | 8kN | |
| Material | PTFE | |
| Standards/Approvals | No | |
| Width | 17mm | |
| Series | PCMF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Flanged | ||
Outside Diameter 12mm | ||
Static Load Rating 25kN | ||
Dynamic Load Rating 8kN | ||
Material PTFE | ||
Standards/Approvals No | ||
Width 17mm | ||
Series PCMF | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 12mm Outside Diameter, 10mm Bore - PCMF 101217 E
This plain bearing provides excellent support and stability for various industrial applications. Known for its durability, it reduces friction and wear in rotating equipment. Its precise construction ensures operational efficiency and reliability across diverse sectors.
Features & Benefits
• Can handle static axial loads up to 25000N
• High radial load rating of 37.5kN for robust performance
• Compact design, suitable for tight installation spaces
• Minimises friction, enhancing system efficiency and lifespan
• Straightforward installation process compatible with numerous systems
• Precision design for consistent operational dependability
Applications
• Utilised in conveyor systems for seamless operation
• Suitable for heavy machinery requiring support
• Incorporated in automotive components for improved performance
• Ideal for robotics where precise movement is crucial
• Employed in electrical equipment to reduce wear
How can I ensure proper installation?
Adhere to the provided specifications for alignment and spacing to optimise performance.
What materials are compatible with this product?
It effectively works with various metals and composites commonly used in manufacturing.
Can it be used in high-temperature environments?
Always check specific temperature ratings before use in extreme conditions to maintain integrity.
Related links
- SKF PCMF 101207 E 10 mm Bore Plain Bearing 25 kN
- SKF PCM 101210 E 10 mm Bore Plain Bearing 25 kN
- SKF PCMF 121412 E 12 mm Bore Plain Bearing 28.5 kN
- SKF PCM 101215 E 10 mm Bore Plain Bearing 37.5 kN
- SKF PCM 101208 E 10 mm Bore Plain Bearing 20 kN
- SKF PCMF 161812 E 16 mm Bore Plain Bearing 26.5 kN
- SKF PCMF 353916 E 35 mm Bore Plain Bearing 104 kN
- SKF SILKB 12 F 12 mm Bore Plain Bearing 17 kN
