SKF PCM 121415 E 12mm Bore Plain Bearing, 14 mm OD, 45 kN
- RS Stock No.:
- 237-2252
- Mfr. Part No.:
- PCM 121415 E
- Brand:
- SKF
Subtotal (1 unit)*
$5.08
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 196 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.08 |
*price indicative
- RS Stock No.:
- 237-2252
- Mfr. Part No.:
- PCM 121415 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Static Load Rating - Radial | 45kN | |
| Material | PTFE | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Series | PCM 121415 E | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Static Load Rating - Radial 45kN | ||
Material PTFE | ||
Standards/Approvals No | ||
Width 15mm | ||
Series PCM 121415 E | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, PTFE Composite Construction, 12mm ID, 14mm OD - PCM 121415 E
Use this plain bearing from SKF to keep your equipment rolling along without a hitch. It works with linear, oscillating and rotating forces, providing versatile support for handling processes. As the unit carries static loads up to 45kN, you can trust it to stand strong under stationary pressure. Operating friction is no issue thanks to the non-stick PTFE running layer. Thanks to this self-lubricating feature, the bearing minimises daily maintenance to keep your machinery moving non-stop.
Features & Benefits
• Durable steel backing cuts down on mechanical wear
• Thin walls measure just 1mm to easily fit into low-profile systems
• Achieves sliding velocities up to 2m/s to handle intense processes
• Corrosion-resistant tin coating stays strong against dirt and moisture
• Performs in temperatures between -200°C and +250°C, so it's a safe choice in tough conditions
Applications
• Plastic processing
• Packaging lines
• Paper mills
Do I need to do any preparation work before I can use this bearing?
While this product is ready to install straight away, it needs a short running-in period after fitting to spread the PTFE layer onto the shaft and achieve low-friction running.
Related links
- SKF PCMF 121412 E 12 mm Bore Plain Bearing 28.5 kN
- SKF PCM 121410 M 12 mm Bore Plain Bearing 30 kN
- SKF PCM 101210 E 10 mm Bore Plain Bearing 25 kN
- SKF PCM 101208 E 10 mm Bore Plain Bearing 20 kN
- SKF PCM 101215 E 10 mm Bore Plain Bearing 37.5 kN
- SKF PCM 455040 M 45 mm Bore Plain Bearing 440 kN
- SKF PCM 252825 E 25 mm Bore Plain Bearing 150 kN
- SKF PCM 030403 E/VB055 3 mm Bore Plain Bearing 2.25 kN
