SKF PCM 121410 M 12mm Bore Plain Bearing, 14 mm OD, 30 kN
- RS Stock No.:
- 237-2251
- Mfr. Part No.:
- PCM 121410 M
- Brand:
- SKF
Subtotal (1 unit)*
$3.90
(exc. GST)
$4.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.90 |
*price indicative
- RS Stock No.:
- 237-2251
- Mfr. Part No.:
- PCM 121410 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Material | Polyoxymethylene | |
| Static Load Rating - Radial | 30kN | |
| Series | PCM | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Material Polyoxymethylene | ||
Static Load Rating - Radial 30kN | ||
Series PCM | ||
Standards/Approvals No | ||
Width 10mm | ||
SKF Plain Bearing, 14mm Outside Diameter, 30kN Static Radial Load Rating - PCM 121410 M
This plain bearing supports smooth rotational motion in mechanical assemblies. Its durability and ability to handle substantial loads make it vital across various automation and mechanical applications. The 12mm bore size offers versatility, catering to both small and larger systems effectively.
Features & Benefits
• High load capacity for various applications
• Compact design suitable for small diameter installations
• Static radial load rating of 30kN for dependable performance
• Precision manufacturing to enhance operational efficiency
• Suitable for industrial bearing solutions across multiple sectors
• Compatible with ball bearing alternatives for diverse mechanical configurations
Applications
• Utilised in automation machinery to improve performance
• Commonly found in electronic devices for consistent operation
• Employed in mechanical systems requiring compact solutions
• Used across industries that need dependable load management
How can I ensure proper installation?
Follow the manufacturer's guidelines to ensure correct fitting and secure placement.
What maintenance does it require for optimal performance?
Regular inspections and lubrication are advised to maintain efficiency.
Is it compatible with other bearing types?
It can be used alongside specific ball bearing alternatives based on design requirements.
What are the specific load limits I should consider?
It features a static radial load rating of 30kN, so do not exceed this limit during use.
Can it be used in high-speed applications?
While suitable for various applications, confirm compatibility with your specific speed needs.
- RS Stock No. 2372252
- Mfr. Part No. PCM 121415 E
Each
$5.08
- RS Stock No. 2372270
- Mfr. Part No. PCMF 121412 E
Each
$3.85
- RS Stock No. 2372286
- Mfr. Part No. SIKAC 8 M
Each
$38.71
- RS Stock No. 2330659
- Mfr. Part No. GE 16 ES
Each
$59.68
Related links
- SKF PCM 121415 E 12 mm Bore Plain Bearing 45 kN
- SKF PCM 101210 E 10 mm Bore Plain Bearing 25 kN
- SKF PCM 101208 E 10 mm Bore Plain Bearing 20 kN
- SKF PCM 101215 E 10 mm Bore Plain Bearing 37.5 kN
- SKF PCMF 121412 E 12 mm Bore Plain Bearing 28.5 kN
- SKF PCM 252825 E 25 mm Bore Plain Bearing 150 kN
- SKF PCM 303430 M 30 mm Bore Plain Bearing 220 kN
- SKF PCM 505540 M 50 mm Bore Plain Bearing 490 kN












