SKF PCM 202320 E 20mm Bore Plain Bearing, 23 mm OD, 96.5 kN
- RS Stock No.:
- 237-2254
- Mfr. Part No.:
- PCM 202320 E
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$8.17
(exc. GST)
$8.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.17 | - |
| 5 + | $6.72 | 17% |
*price indicative
- RS Stock No.:
- 237-2254
- Mfr. Part No.:
- PCM 202320 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Static Load Rating - Radial | 96.5kN | |
| Material | PTFE | |
| Series | PCM | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Static Load Rating - Radial 96.5kN | ||
Material PTFE | ||
Series PCM | ||
Standards/Approvals No | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 15g Weight, PTFE Composite Construction, 23mm OD - PCM 202320 E
Need reliable support for the rotating parts of your mechanised equipment? Go for this plain bearing from SKF. It features a cylindrical sleeve to provide a low-friction surface for your machine's shaft. The unit has a durable PTFE composite construction, so it withstands wear and corrosion to offer long-term service in industrial environments. With a compact bore diameter of 20mm, it's the right choice for small-sized rods. Weighing just 15g, this cylindrical bushing is easy to handle during installation and doesn't put a strain on your system.
Features & Benefits
• Withstands operating temperatures between -200°C and +250°C, making it fit for extreme conditions
• High static load rating of 96.5kN and dynamic load rating of 30.5kN suit heavy-duty applications
• PTFE is chemical and solvent-resistant for use in harsh settings
Applications
• Textile industry
• Paper mills
• Process and packaging equipment
How do I maintain this plain bearing?
To keep this unit in proper working order, you must regularly inspect it for signs of damage. Quickly replace it in the event of wear to prevent unnecessary downtime.
Related links
- SKF PCM 202320 M 20 mm Bore Plain Bearing 96.5 kN
- SKF SC 30 ES 30 mm Bore Plain Bearing 96.5 kN
- Igus P210SM-2023-25 20 mm Bore Plain Bearing, 23 mm OD
- Igus JFM-2023-16 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-25 20 mm Bore Plain Bearing, 23 mm OD
- Igus JFM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus A181FM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus JFM-2023-07 20 mm Bore Plain Bearing, 23 mm OD
