Subtotal (1 bag of 5 units)*
$24.60
(exc. GST)
$27.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.60 | $4.92 |
*price indicative
- RS Stock No.:
- 528-210
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Outside Diameter | 0.875in | |
| Thickness | 0.12in | |
| Dynamic Load Rating | 14N/mm² | |
| Inside Diameter | 0.51in | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Outside Diameter 0.875in | ||
Thickness 0.12in | ||
Dynamic Load Rating 14N/mm² | ||
Inside Diameter 0.51in | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 0.51 in Diameter
This RS PRO sintered bronze thrust washer is designed to provide reliable support and reduce friction in axial load applications. Ideal for use in mechanical assemblies, it offers excellent performance under both static and dynamic loads, ensuring longevity and efficiency in industrial environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
0.51 in Inside and Outside Diameter: Ensures compatibility with a wide range of shafts and housings.
0.12 in Thickness: Offers a Compact solution for space-constrained applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
0.51 in Inside and Outside Diameter: Ensures compatibility with a wide range of shafts and housings.
0.12 in Thickness: Offers a Compact solution for space-constrained applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Applications
Automotive industry
Industrial machinery
Pumps and compressors
Industrial machinery
Pumps and compressors
Additional Information
Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
