Subtotal (1 bag of 3 units)*
$27.73
(exc. GST)
$30.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.73 | $9.243 |
*price indicative
- RS Stock No.:
- 528-887
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Outside Diameter | 1.5in | |
| Thickness | 0.12in | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Inside Diameter | 0.88in | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Outside Diameter 1.5in | ||
Thickness 0.12in | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Inside Diameter 0.88in | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 0.88 in Diameter
This RS PRO sintered bronze thrust washer is designed to provide reliable support and reduce friction in axial load applications. Ideal for use in machinery and equipment where space is limited, it offers excellent performance under both dynamic and static loads.
Features and Benefits
Sintered Bronze Material: Offers high strength and excellent wear resistance ensuring long-lasting performance.
0.88 in Inside and Outside Diameter: Provides a Compact solution suitable for a variety of applications.
0.12 in Thickness: Ensures a slim profile for use in tight spaces.
Dynamic Load Rating of 14 N/mm²: Capable of handling significant dynamic loads enhancing durability.
Static Load Rating of 50 N/mm²: Supports high static loads making it suitable for heavy-duty applications.
ISO 2795:1991 Certified: Ensures quality and reliability meeting international standards.
0.88 in Inside and Outside Diameter: Provides a Compact solution suitable for a variety of applications.
0.12 in Thickness: Ensures a slim profile for use in tight spaces.
Dynamic Load Rating of 14 N/mm²: Capable of handling significant dynamic loads enhancing durability.
Static Load Rating of 50 N/mm²: Supports high static loads making it suitable for heavy-duty applications.
ISO 2795:1991 Certified: Ensures quality and reliability meeting international standards.
Applications
Automotive industry
Industrial machinery
Aerospace components
Marine equipment
Industrial machinery
Aerospace components
Marine equipment
Additional Information
Key Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
