Subtotal (1 unit)*
$29.23
(exc. GST)
$32.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.23 |
*price indicative
- RS Stock No.:
- 518-147
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Thickness | 0.13in | |
| Outside Diameter | 1.99in | |
| Dynamic Load Rating | 14N/mm² | |
| Inside Diameter | 1.04in | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Thickness 0.13in | ||
Outside Diameter 1.99in | ||
Dynamic Load Rating 14N/mm² | ||
Inside Diameter 1.04in | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 1.04 in ID
This RS PRO sintered bronze thrust washer is designed to provide reliable support and reduce friction in axial load applications. Ideal for use in machinery where space is limited, it offers excellent wear resistance and durability, ensuring long-lasting performance.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
1.04 in Inside Diameter: Suitable for a variety of shaft sizes.
1.99 in Outside Diameter: Ensures compatibility with standard housings.
0.13 in Thickness: Offers a Compact solution for tight spaces.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads.
Static Load Rating of 50 N/mm²: Suitable for high static load applications.
1.04 in Inside Diameter: Suitable for a variety of shaft sizes.
1.99 in Outside Diameter: Ensures compatibility with standard housings.
0.13 in Thickness: Offers a Compact solution for tight spaces.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads.
Static Load Rating of 50 N/mm²: Suitable for high static load applications.
Applications
Automotive
Industrial machinery
Pumps and compressors
Gearboxes
Industrial machinery
Pumps and compressors
Gearboxes
Additional Information
Key Standards: ISO 2795:1991
This thrust washer is an essential component for reducing friction and wear in various industrial applications, ensuring efficient and reliable operation.
This thrust washer is an essential component for reducing friction and wear in various industrial applications, ensuring efficient and reliable operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
