RS PRO 7/8in Bore Plain Bearing, 1.125 in OD, 50 N
- RS Stock No.:
- 528-874
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.36
(exc. GST)
$29.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.36 |
*price indicative
- RS Stock No.:
- 528-874
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 7/8in | |
| Outside Diameter | 1.125in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 7/8in | ||
Outside Diameter 1.125in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.87 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with continuous movement
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads
Outside Diameter of 1.12 in: Fits standard housings for seamless integration
Width of 1-1/2 in: Offers stability and support in various applications
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with continuous movement
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads
Outside Diameter of 1.12 in: Fits standard housings for seamless integration
Width of 1-1/2 in: Offers stability and support in various applications
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Standards: ISO 2795:1991 compliant for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
