Subtotal (1 bag of 2 units)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.83 | $10.915 |
*price indicative
- RS Stock No.:
- 528-888
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Outside Diameter | 1.875in | |
| Thickness | 0.13in | |
| Dynamic Load Rating | 14N/mm² | |
| Inside Diameter | 1.25in | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Outside Diameter 1.875in | ||
Thickness 0.13in | ||
Dynamic Load Rating 14N/mm² | ||
Inside Diameter 1.25in | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 1.25 in Diameter
This RS PRO thrust washer is designed for applications requiring reliable axial load support. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design and robust material make it Ideal for reducing friction and wear between moving parts.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
1.25 in Inside and Outside Diameter: Ensures compatibility with a wide range of shafts and housings.
0.13 in Thickness: Offers a Compact solution for tight spaces.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
1.25 in Inside and Outside Diameter: Ensures compatibility with a wide range of shafts and housings.
0.13 in Thickness: Offers a Compact solution for tight spaces.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Conforms to ISO 2795:1991: Ensures compliance with international standards for thrust washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
