Subtotal (1 bag of 2 units)*
$20.81
(exc. GST)
$22.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.81 | $10.405 |
*price indicative
- RS Stock No.:
- 528-120
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.875in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.875in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 0.87 in Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery and equipment, it offers excellent performance with minimal maintenance. The sintered bronze construction ensures durability and resistance to wear, making it suitable for demanding environments.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
0.87 in Outer Diameter: Fits a variety of shaft sizes, offering versatility in application.
5/8 in Length: Compact design suitable for tight spaces without compromising performance.
0.74 in Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
0.87 in Outer Diameter: Fits a variety of shaft sizes, offering versatility in application.
5/8 in Length: Compact design suitable for tight spaces without compromising performance.
0.74 in Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliable operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
