RS PRO Thrust Washer, 14 N/mm², 2.99 in OD

Subtotal (1 unit)*

$24.53

(exc. GST)

$26.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.53

*price indicative

RS Stock No.:
518-149
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thrust Washer

Sub Type

Washer

Thickness

0.25in

Outside Diameter

2.99in

Dynamic Load Rating

14N/mm²

Inside Diameter

1.25in

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO Sintered Bronze Thrust Washer, 1.25 in ID


This RS PRO sintered bronze thrust washer is designed to provide reliable performance in high-load applications. With its robust construction, it ensures efficient load distribution and reduces friction between moving parts, enhancing the longevity of mechanical systems.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and durability, Ideal for demanding environments.
1.25 in Inside Diameter: Ensures compatibility with a wide range of shafts and components.
2.99 in Outside Diameter: Provides a large contact area for effective load distribution.
0.25 in Thickness: Delivers optimal strength while maintaining a Compact profile.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads ensuring consistent performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads enhancing system reliability.

Applications


Automotive industry
Industrial machinery
Heavy equipment
Aerospace components

Additional Information


Key Standards: ISO 2795:1991
This thrust washer is an essential component for systems requiring robust load support and reduced friction making it a versatile choice for various industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy