Eaton, Panel Mount Blue LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-781
Mfr. Part No.:
089229 Q25LF-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Blue

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 indicator light offers a reliable solution for visual signalling in various applications. Designed with versatility in mind, this flush-mounted indicator features a blue lens that ensures high visibility and is suitable for diverse environmental conditions. With a robust plastic bezel and a degree of protection rated to IP65, it is built to withstand dust and moisture, making it ideal for both indoor and outdoor settings. The indicator light operates efficiently across a wide temperature range, ensuring performance stability in challenging conditions. Combining aesthetic appeal with practical functionality, this indicator light is a valuable addition for enhancing operational awareness in your electrical systems.

Flush design facilitates easy integration into control panels
LED technology ensures efficient energy usage
Moisture-resistant build provides added durability
Compact dimensions allow for space-saving installations
High visibility blue lens aids in clear signal indication
Meets rigorous IEC/EN standards for reliability
Temperature adaptability ensures performance in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy