Eaton, Panel Mount Clear LED Indicator, 16mm Cutout, IP65, Dome
- RS Stock No.:
- 248-343
- Mfr. Part No.:
- 051739 Q18LX
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-343
- Mfr. Part No.:
- 051739 Q18LX
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Range | Moeller Series RMQ16 | |
| Pilot Light Colour | Clear | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Pilot Light Shape | Dome | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Pilot Light Type Pilot Light Complete Unit | ||
Range Moeller Series RMQ16 | ||
Pilot Light Colour Clear | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Pilot Light Shape Dome | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Indicator Light is an exemplary solution designed for optimal visibility and performance in various industrial settings. Engineered with precision, this indicator light features a compact and robust design, ensuring reliable operation under demanding conditions. With a sleek flush design and versatile installation options, it seamlessly integrates into control panels for added functionality. The high-quality materials used in its construction provide excellent resistance to environmental factors, making it suitable for a broad range of applications. This indicator light not only enhances operational safety through clear visual signals but also adds a touch of modern aesthetics to any installation.
Compact design allows for flexible installation in limited spaces
Offers a high degree of protection against environmental ingress
Constructed from durable materials to withstand various industrial conditions
Features a flush design for a sleek appearance and easy integration
The indicator light is designed for optimal visibility, enhancing operational safety
Compatible with different connection types facilitating easy installation
Built to meet stringent compliance and safety standards
Available in a variety of colours to suit specific applications
Offers a high degree of protection against environmental ingress
Constructed from durable materials to withstand various industrial conditions
Features a flush design for a sleek appearance and easy integration
The indicator light is designed for optimal visibility, enhancing operational safety
Compatible with different connection types facilitating easy installation
Built to meet stringent compliance and safety standards
Available in a variety of colours to suit specific applications
