Eaton, Panel Mount White LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-635
Mfr. Part No.:
089151 Q25LF-WS/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton RMQ16 Indicator Light from Eaton is a versatile solution designed for seamless integration into various applications. Its flush design, complemented by a white lens, ensures that it not only performs exceptionally well but also enhances the overall aesthetic of the installation. With a robust construction meeting stringent international standards, this indicator light promises reliability and durability in both indoor and outdoor settings. This product is engineered to meet the needs of panel builders while offering a user-friendly installation process. Whether you are looking for effective signalling in a control panel or a simple indicator for commercial use, the RMQ16 is ideal, featuring exceptional heat dissipation performance and mechanical robustness that sets it apart. The advanced design ensures compliance with multiple safety certifications, underscoring its commitment to quality and safety.

Compact design for versatile installation options
High-performance reliability and long-lasting operation
User-friendly installation process tailored for panel builders
Meets international safety and quality standards
Excellent aesthetic appeal with a sleek white lens
Designed for both indoor and outdoor applications
Engineered for optimal heat dissipation during operation
Enhanced durability against environmental challenges
Perfect for control panels and commercial signalling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy