Eaton, Panel Mount Blue LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-233
Mfr. Part No.:
088560 Q18LH-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Blue

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator light is designed to offer reliable performance and enhanced safety in various applications. The raised blue light ensures high visibility, making it an essential component for control panels and machinery. Engineered with meticulous attention to detail, it meets rigorous industry standards and regulations. The indicator light not only highlights operational status but also complements modern designs with its sleek conical shape and robust build. With an ambient operating temperature range suitable for both demanding and temperate environments, this product is versatile for varied installation scenarios, making it a preferred choice among panel builders and machine operators alike.

Provides exceptional visibility with its bright blue lens
Conical design enhances aesthetic appeal while maintaining functionality
Robust construction ensures durability against mechanical impacts
Suitable for use in both indoor and outdoor settings with IP65 degree of protection
Designed for easy installation with versatile mounting options
Offers high reliability in thermal stability and resistance to UV radiation
Compatible with various electrical systems, enhancing operational flexibility
Complies with multiple safety and performance certifications
Compact dimensions make it ideal for space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy