Eaton, Panel Mount White LED Indicator, 16mm Cutout, IP65, Dome

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-052
Mfr. Part No.:
088535 Q18LH-WS/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Dome

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator light is designed to not only enhance visibility but also elevate user experience with its sophisticated design and practical functionality. This product features a raised white filament lamp, perfect for providing clear indication in various settings. With its robust construction and a range of compliance certifications, including CSA and UL, it stands out for its reliability and performance in demanding environments. The indicator light's compact dimensions make it suitable for a variety of installations, ensuring that it can fit seamlessly into your project while offering an IP65 front protection against dust and water ingress. Ideal for a multitude of applications, this indicator light embodies Eaton's commitment to quality and safety.

Durable construction ensures long-lasting performance
Compact size allows for flexible installation options
High visibility with a white lens, enhancing user experience
Complies with international standards for safety and performance
Easy to integrate into existing systems and projects
Designed for excellent heat dissipation, maintaining optimal functionality
Versatile mounting position to suit various applications
Protection against environmental factors ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy