Eaton, Panel Mount Red LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-068
Mfr. Part No.:
090354 Q25LH-RT/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

COO (Country of Origin):
CN
The Eaton RMQ16 Indicator Light from Eaton is designed to deliver a reliable visual signal for various applications. This compact, raised indicator light, with a vibrant red lens, ensures visibility even in challenging environments. Constructed with durability in mind, it integrates seamlessly into diverse control systems, making it a preferred choice for panel builders and automation professionals. The product's conical design not only enhances aesthetics but also ensures optimal functionality across a range of operating conditions. With certified standards for safety and performance, this indicator light provides peace of mind, knowing that it meets rigorous international standards. An ideal solution for modern industrial needs, it features a degree of protection of IP65, ensuring it remains operational in demanding situations.

Compact design ideal for limited spaces
Raised configuration allows for enhanced visibility
Certified to meet various international safety standards
Constructed to withstand harsh environmental conditions
Conical shape offers a modern touch to control panels
IP65 protection ensures resistance against dust and water
Designed for a wide range of operational temperatures
Compatible with standard panel mounting techniques

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy