Eaton, Panel Mount Green LED Indicator, 16mm Cutout, IP65, Square

Stock information currently inaccessible
RS Stock No.:
235-292
Mfr. Part No.:
086207 Q25LH-GN
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series RMQ16

Pilot Light Colour

Green

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator Light is designed to enhance the visibility and function of your control systems. With its sleek conical design and green lens, this indicator is not just visually appealing but also optimised for performance. It lends itself well to a variety of industrial applications, providing clear signalling in environments where safety and efficiency are paramount. Constructed with high-quality materials, it withstands rigorous demands while offering excellent functionality. Whether you are upgrading existing systems or implementing new installations, this Indicator Light is a reliable choice that meets industry standards, ensuring compliance and trustworthiness in your operations.

Conical design provides a modern aesthetic suitable for various applications
Green lens enhances visibility for clear signalling in busy environments
Constructed to comply with IEC/EN and UL safety standards
Offers exceptional shock resistance, ensuring durability in demanding conditions
Suitable for a range of temperatures, making it versatile for different working environments
Features a NEMA 1 degree of protection, safeguarding internal components
Designed for easy installation with fast-on connectors, streamlining setup
Pollution degree rating of 3 indicates robust performance in various conditions
Lightweight construction ensures ease of handling and installation
The brand’s strong reputation guarantees quality and reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy