Eaton, Panel Mount Yellow LED Indicator, 16mm Cutout, IP65, Dome

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-791
Mfr. Part No.:
090481 Q25LH-GE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series RMQ16

Pilot Light Colour

Yellow

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Dome

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator Light is designed to provide reliable visual signalling in various applications. Its raised yellow lens not only enhances visibility but also complements your equipment's aesthetics. With a robust construction and a degree of protection rated at IP65, it thrives in challenging environments. This indicator light is crafted to meet the stringent requirements of international standards, ensuring your safety and compliance. Equipped with a conical design, it facilitates easy installation, while its compact size enables seamless integration into limited spaces. Elevate your operational efficiency with a product that combines functionality with modern design.

Robust construction ensures longevity and reliable performance
IP65 rating protects against dust and water ingress
Conical design allows for effortless mounting in various orientations
Yellow lens provides high visibility for immediate recognition
Compatible with a range of terminal sizes for flexible installation
Rated for use in ambient temperatures from -25 °C to 60 °C
Manufactured to comply with international safety and performance standards
Offers excellent shock resistance, enhancing durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy