Eaton, Panel Mount Blue LED Indicator, 16mm Cutout, IP65, Dome

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-638
Mfr. Part No.:
090428 Q25LH-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series RMQ16

Pilot Light Colour

Blue

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Dome

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator light is designed for optimal functionality in a variety of industrial applications. This raised blue indicator light not only ensures visibility but also enhances operational safety by providing clear operational signals within your electrical control systems. Measuring 25 mm in width and 59 mm in depth, its compact yet robust design adapts effortlessly to mounting requirements. With a degree of protection rated at IP65, it safeguards against dust and splashes, making it ideal for demanding environments. The integration of LED technology guarantees energy efficiency, translating to a longer lifespan and reduced maintenance. As a part of the renowned RMQ16 series, this indicator light represents Eaton's commitment to modern electrical solutions that prioritise both function and aesthetics.

Designed for use in various industrial control systems
Compact and robust design enhances flexibility in installation
LED technology ensures energy efficiency and longevity
Rated at IP65 for superior protection against environmental factors
Enhanced visibility with a striking raised blue lens
Easy to integrate with existing electrical systems
Conical design supports varied mounting positions
Meets stringent certification standards for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy