Eaton, Panel Mount White LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-130
Mfr. Part No.:
086263 Q25LH-WS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series RMQ16

Pilot Light Colour

White

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator Light is designed for versatile applications, providing reliable visual indication in various settings. With a sleek conical design and robust construction, it ensures optimal visibility while maintaining a compact footprint. The indicator light features a white lens that enhances clarity, making it an ideal choice for quick identification in industrial environments. Built to meet stringent safety and performance standards, this product combines durability with efficiency, ensuring long-lasting performance even under demanding conditions. Its IP65 rating guarantees excellent protection against dust and water ingress, making it suitable for both indoor and outdoor use. Whether for control panels or machinery, this indicator light promises to elevate the safety and functionality of your systems, embodying the quality and innovation associated with Eaton products.

IP65 rating ensures protection against dust and water
White lens colour enhances visibility for quick identification
Conical design provides a modern aesthetic to control panels
Robust construction meets stringent industrial standards
Offers flexibility with a wide range of compatible applications
Damp heat cyclic-proofed to ensure performance under varying conditions
Easy installation with standard front dimensions for seamless integration
Rated for high shock resistance to withstand mechanical impacts

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy