Eaton, Panel Mount White LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-789
Mfr. Part No.:
090405 Q25LH-WS/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

COO (Country of Origin):
CN
The Eaton innovative indicator light from the moeller series RMQ16 is designed to enhance operational visibility in a variety of settings. With its striking raised white lens, this product ensures clear signalling, essential for effective communication in complex environments. The RMQ16 is constructed with a robust filament lamp, making it ideal for applications that require reliable performance in demanding conditions. Engineered to meet rigorous standards, this light merges functionality with durability, offering users peace of mind. Whether for industrial or commercial settings, its compact design and versatile mounting options provide flexibility for integration into existing systems. The combination of a sleek black bezel and an IP65 protection rating further highlights its suitability for indoor and outdoor use.

Designed for superior visibility in various lighting conditions
Robust construction ensures long-lasting performance
Compact size allows for easy integration into diverse applications
Versatile mounting options offer flexibility for installation
High protection rating makes it suitable for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy