TE Connectivity Alcoswitch Series Contact Block, 230V ac, NC
- RS Stock No.:
- 697-816
- Mfr. Part No.:
- CBE1NC
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$5.48
(exc. GST)
$6.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.48 |
*price indicative
- RS Stock No.:
- 697-816
- Mfr. Part No.:
- CBE1NC
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact Block & Light Block | |
| Block Type | Contact Block | |
| Voltage | 230V ac | |
| Series | Alcoswitch | |
| Contact Configuration | NC | |
| Illumination Type | LED | |
| LED Included | No | |
| Terminal Type | Screw | |
| Current Rating | 6A | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Pb Free, REACH, RoHS Directive 2002/95/E, UL E303778 Z | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact Block & Light Block | ||
Block Type Contact Block | ||
Voltage 230V ac | ||
Series Alcoswitch | ||
Contact Configuration NC | ||
Illumination Type LED | ||
LED Included No | ||
Terminal Type Screw | ||
Current Rating 6A | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Pb Free, REACH, RoHS Directive 2002/95/E, UL E303778 Z | ||
- COO (Country of Origin):
- IN
The TE Connectivity ALCOSWITCH selector switch ISE, IKE series are versatile and durable control devices used in a wide array of electrical circuits and machinery. These switches allow users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, including maintained or momentary actions, selector switches offer a reliable method for controlling equipment, managing processes, and toggling between functions.
Snap mounting for compact contact blocks
Stackable design for contact block
Screw mounting for panel
Multiple configurations available
3 types of actuator head
IP 65 rated
Related links
- TE Connectivity Alcoswitch Series Contact Block SPST
- Schmersal EF10.1 Series Contact Block 1 NC
- Schmersal EF033.1 Series Contact Block 2 NO
- Schmersal EF103.1 Series Contact Block 1 CO
- Schneider Electric Harmony XB6 Series Light Block, 230V ac/dc
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- Schneider Electric Harmony XB6 Series Light Block Green Light
- Siemens 3SB2 Series Contact Block 5 V, 1 NC
