Eaton White LED Indicator, Eaton Moeller, 22.5 mm Cutout, 230V ac, IP67, IP69K, Round
- RS Stock No.:
- 241-401
- Mfr. Part No.:
- 132601 M22-L-W-LED230-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$65.99
(exc. GST)
$72.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.99 |
*price indicative
- RS Stock No.:
- 241-401
- Mfr. Part No.:
- 132601 M22-L-W-LED230-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | Eaton Moeller | |
| Lamp Type | LED | |
| IP Rating | IP67, IP69K | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series Eaton Moeller | ||
Lamp Type LED | ||
IP Rating IP67, IP69K | ||
Pilot Light Shape Round | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Bezel Material Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Indicator light, complete device, stands out with its elegant design and robust functionality. Tailored for a range of industrial applications, it seamlessly combines utilitarian performance with aesthetic appeal. With a pristine white lens and chrome bezel, it offers both durability and visual clarity, ensuring it meets the high standards necessary for demanding environments. Designed to enhance user interaction, this device provides a reliable signalling solution, enabling operators to easily identify status changes. Built to withstand the rigours of the industrial sector, the indicator light is compliant with stringent regulatory standards, making it a dependable choice for professionals who seek quality and efficiency in their operations.
The chrome bezel offers a sleek and modern aesthetic
NEMA protection ratings ensure safety in harsh environments
Designed for easy installation, streamlining setup processes
Resilient IP67/IP69K rating guarantees protection against dust and water ingress
Generously sized opening diameter allows for maximum light visibility
Complies with CE requirements, affirming quality and safety
Includes multimedia resources for enhanced user understanding
A variety of supporting documentation available for reference
