Eaton, Panel Mount White LED Indicator, Eaton Moeller, 22.5 mm Cutout, IP67, IP69K, Round

Subtotal (1 unit)*

$57.67

(exc. GST)

$63.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.67

*price indicative

RS Stock No.:
229-486
Mfr. Part No.:
110928 M22-L-W-LED-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Pilot Light Colour

White

Cutout Diameter

22.5mm

Series

Eaton Moeller

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Current Rating

0pA

Pilot Light Shape

Round

Standards/Approvals

CE

Hazardous Area Certification

No

Bezel Material

Chrome

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Indicator light is a robust and versatile solution designed for industrial applications, showcasing a white LED lens for clear visibility. This complete device comes packaged in a blister pack, making it convenient for display and installation. Constructed to meet stringent compliance standards, it features a chrome bezel in an elegant design, ensuring it integrates seamlessly into any environment. With a degree of protection rated at NEMA 4X and IP67/IP69K, this indicator light is built to withstand challenging conditions, including moisture and dust ingress. Its user-friendly configuration is backed by reliable performance in adverse temperatures, making it ideal for various operational needs.

Offers a reliable indicator light solution for various industrial settings

Designed with a stylish chrome bezel that enhances its aesthetic appeal

Features a high-performance white LED lens for optimal visibility

Durable construction ensures longevity, even in harsh environments

Complies with international standards for enhanced safety and reliability

Provides robust protection against moisture and dust, with an IP67/IP69K rating

Resistant to extreme temperatures, making it suitable for diverse applications

Ease of installation with convenient blister pack presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy