CML Innovative Technologies Panel Mount LED Indicator, Red LED Indicator 192F Series, M14, Lead Wire Termination, IP67
- RS Stock No.:
- 783-455
- Mfr. Part No.:
- 192F1353WEC
- Brand:
- CML Innovative Technologies
This image is representative of the product range
Subtotal (1 unit)*
$49.84
(exc. GST)
$54.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.84 |
*price indicative
- RS Stock No.:
- 783-455
- Mfr. Part No.:
- 192F1353WEC
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 22mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Lead Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | M14 | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 220mcd | |
| Length | 218mm | |
| Standards/Approvals | RoHS | |
| Series | 192F | |
| Lens Finish | Black | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 22mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Lead Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size M14 | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 220mcd | ||
Length 218mm | ||
Standards/Approvals RoHS | ||
Series 192F | ||
Lens Finish Black | ||
The CML Innovative Technologies LED Indicator provides reliable status signalling for demanding industrial environments. This high-quality component ensures a long service life and consistent performance across diverse electrical systems.
Pre-wired leads for easy installation
IP67 rated
Ideal for aviation or railway applications
Durable panel-mounted design
- RS Stock No. 0783445
- Mfr. Part No. 192F1253WEC
Each
$49.18
- RS Stock No. 0783457
- Mfr. Part No. 192F1357WEC
Each
$52.33
- RS Stock No. 0783449
- Mfr. Part No. 192F135WWEC
Each
$47.68
- RS Stock No. 0783439
- Mfr. Part No. 192F125WWEC
Each
$47.58
Related links
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 24V dc 22
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 12V dc 22
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 24V dc 22
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 14
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 15
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 20
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 10
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 12V dc 10











