Recently searched

    RS PRO Cylindrical M16 Anti Vibration Mount, Rubber Bush with 334kg Compression Load

    Bulk discount available

    Subtotal (1 unit)**

    $18.00

    (exc. GST)

    $19.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 24/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$18.00
    5 - 24$17.37
    25 +$14.29

    **price indicative

    RS Stock No.:
    126-3571
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Anti Vibration Mount Type

    Rubber Bush

    Thread Size

    M16

    Diameter

    63.5mm

    Foot Height

    44.5mm

    Overall Height

    45mm

    Static Load Capacity

    334kg

    Material

    Natural Rubber

    Mounting Type

    Screw-in

    Foot Shape

    Cylindrical

    Compression Load

    334kg

    Metalwork

    Zinc Plated Steel

    Shore Hardness

    50 Shore A

    Series

    TB

    Maximum Operating Temperature

    +100°C

    Compression Deflection

    1.62mm

    Related links