Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Dome

Subtotal (1 unit)*

$60.49

(exc. GST)

$66.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.49

*price indicative

RS Stock No.:
230-530
Mfr. Part No.:
121627 C22-L-R-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Dome

Standards/Approvals

IEC 60947-5-1 CSA Std. C22.2 No. 14-05 UL 508 EN 60947-5-1 VDE UL UL Category Control No.:NKCR CSA Class No.:321103 CSA CSA File No.:165628 IEC/EN 60947-5-1 CE CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 VDE 0660

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Moeller series C22 Indicator light is Flat, The lens colour is red, having voltage of 24V.

Screw connection

Plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy