Eaton, Panel Mount Green LED Push Button Switch, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Dome
- RS Stock No.:
- 230-454
- Mfr. Part No.:
- 121688 C22S-DL-XG-K10-24
- Brand:
- Eaton
Subtotal (1 unit)*
$84.44
(exc. GST)
$92.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.44 |
*price indicative
- RS Stock No.:
- 230-454
- Mfr. Part No.:
- 121688 C22S-DL-XG-K10-24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Voltage | 24V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA UL File No.:E29184 CSA File No.:165628 UL 508 IEC/EN 60947-5-1 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CE UL Category Control No.:NKCR UL CSA Class No.:321103 | |
| Hazardous Area Certification | UL, CSA | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Voltage 24V | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA UL File No.:E29184 CSA File No.:165628 UL 508 IEC/EN 60947-5-1 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CE UL Category Control No.:NKCR UL CSA Class No.:321103 | ||
Hazardous Area Certification UL, CSA | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is designed for seamless operational integration in various applications. The product features a flat design and momentary action, allowing for quick and reliable performance. Engineered to operate at 24 V AC/DC, it features a green LED to enhance visibility, making it an ideal choice for environments requiring clear signaling. Built with durability in mind, the actuator incorporates a robust black bezel and meets several international standards for safety and reliability, ensuring it maintains its performance under adverse conditions. Its easy screw connection installation adds to its versatility, making it suitable for both compact and expansive control systems. With an impressive mechanical lifespan of up to 5 million operations, it is perfect for applications needing sustained reliability.
Flat design allows for sleek integration into control panels
Momentary action provides immediate and responsive operation
Green LED enhances visibility for user feedback in various lighting conditions
Robust black bezel ensures durability and a professional appearance
Designed for operational use in both AC and DC applications
Designed to meet multiple international safety certifications
Compact size allows for installation in space-constrained environments
Exceptional lifespan guarantees long-term reliability and reduced maintenance costs
Screw connection type simplifies installation and provides secure connectivity
Related links
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 24V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP69K Round, 24V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
