Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Dome

Subtotal (1 unit)*

$60.49

(exc. GST)

$66.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.49

*price indicative

RS Stock No.:
230-142
Mfr. Part No.:
121626 C22-L-W-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

24V

Product Type

Indicator

Pilot Light Colour

White

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Dome

Hazardous Area Certification

No

Standards/Approvals

UL VDE 0660 CE UL IEC/EN 60947-5-1 UL 508 UL E29184 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 CSA

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
MA
This Eaton Moeller series C22 Indicator Light is a versatile solution designed to elevate your signalling needs with effortless style and reliability. Featuring a flat design with a white LED lens, it operates smoothly at 24 V AC/DC, making it ideal for various applications. The robust screw connections ensure an enduring performance, while its compact structure seamlessly fits into multiple configurations. Whether you require a clear visual cue in industrial settings or residential spaces, this indicator light stands out with its striking white luminosity. Its compatibility with a wide range of systems combined with its NEMA 4X and IP67/IP69K ratings lends it the durability necessary for exposed environments. Elevate your signalling with a product that defines clarity and reliability.

Designed with an elegant flat profile for modern aesthetics

White LED light source provides high visibility in various lighting conditions

Constructed to withstand harsh environments with a robust degree of protection

Versatile installation options allow for adaptable configurations in different settings

Lightweight design facilitates easy installation without compromising on durability

Features an environmentally friendly construction compliant with multiple safety standards

Equipped with clear user instructions to ensure straightforward handling and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy