Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Dome
- RS Stock No.:
- 246-588
- Mfr. Part No.:
- 181141 C22-L-R-24-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$116.78
(exc. GST)
$128.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.78 |
*price indicative
- RS Stock No.:
- 246-588
- Mfr. Part No.:
- 181141 C22-L-R-24-P5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-1 UL CSA 165628 UL NKCR UL E29184 VDE 0660 CE CSA-C22.2 No. 14-05 and 94-M91 UL 508 CSA Class No.:321103 CSA | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-1 UL CSA 165628 UL NKCR UL E29184 VDE 0660 CE CSA-C22.2 No. 14-05 and 94-M91 UL 508 CSA Class No.:321103 CSA | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Indicator Light is expertly designed to enhance visibility and operational safety in any application. Featuring a sleek, flat design and a vibrant red lens, this indicator light ensures immediate recognition of status or alerts, even from a distance. The robust construction, combined with its lightweight nature, allows for easy installation and reliable performance in various conditions. Equipped with a durable M12A plug and a 1m cable, it supports simple and effective connectivity, making it a perfect fit for any workspace. With an impressive operational voltage range and proven electrical safety standards, this indicator light is not just an accessory but a crucial component for maintaining safety and functionality in both commercial and industrial environments.
Designed with vibrant red LED light for clear visibility
Constructed for easy installation with an M12A plug
Lightweight design enhances portability and usability
Fits seamlessly into various environments with a versatile mounting position
Robust with a degree of protection for reliable performance
Related links
- Eaton Panel Mount Red LED Indicator IP69K Dome, 24V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 120V
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator IP67 Round, 230V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount Blue LED Indicator Round, 34V
- Eaton Panel Mount White LED Indicator IP67 Dome, 24V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 24V
