Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Dome

Subtotal (1 unit)*

$60.49

(exc. GST)

$66.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.49

*price indicative

RS Stock No.:
230-531
Mfr. Part No.:
121630 C22-L-B-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Dome

Hazardous Area Certification

No

Standards/Approvals

UL 508 UL NKCR UL UL E29184 CSA IEC/EN 60947-5-1 CSA 165628 VDE 0660 CE CSA Class No.:321103 CSA-C22.2 No. 14-05 and 94-M91

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 Indicator Light is designed to deliver optimal visual signalling in a sleek, flat design. Ideal for various industrial applications, it features a vibrant blue LED light, ensuring visibility in both well-lit and dim environments. With a durable construction, the indicator light is equipped with a screw connection for reliable installation. Its standard dimensions make it a versatile choice for control panels, providing clear operational feedback whether mounted horizontally or vertically. The product is certified to meet stringent safety and quality standards, making it a trusted option for professionals seeking high-performance signalling solutions. With its effective pollution degree rating, this indicator light is suited for use in demanding conditions, thus enhancing operational reliability.

Flat design seamlessly integrates into control panels

Blue LED offers bright and clear visual signalling

Screw connection facilitates quick and secure installation

Compatible with AC/DC voltage types, enhancing flexibility in applications

Rated for operation over a wide temperature range, ensuring year-round performance

Constructed with durable materials for long-lasting use

Complies with multiple safety standards for peace of mind

Efficient design suitable for various mounting positions

NEMA rated for robust environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy