Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 24V, Round
- RS Stock No.:
- 244-530
- Mfr. Part No.:
- 185121 C22-L-R-24-P1
- Brand:
- Eaton
Subtotal (1 unit)*
$109.04
(exc. GST)
$119.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.04 |
*price indicative
- RS Stock No.:
- 244-530
- Mfr. Part No.:
- 185121 C22-L-R-24-P1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL CE IEC/EN 60947-5-1 CSA VDE 0660 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals UL CE IEC/EN 60947-5-1 CSA VDE 0660 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Moeller series C22 Indicator Light combines advanced design with practical functionality, ideal for a variety of industrial settings. This product ensures visible signals for equipment status, enhancing both safety and operational efficiency. Built with resilience in mind, it operates effectively across a wide range of temperatures, making it suitable for diverse environments. With its flat design and M12A plug connection, installation is straightforward and secure. The red LED lens not only offers high visibility but also contributes to energy efficiency, while its durable plastic construction ensures longevity in even the most demanding applications.
Designed for easy installation with an M12A plug connection
Powerful LED light source providing consistent and reliable performance
Flat design that seamlessly integrates into various panel designs
Operates effectively in extreme temperature conditions ranging from -30 °C to 70 °C
Red lens colour enhances visibility and alerts users instantly
Compliant with multiple certifications for safe and efficient operation
Lightweight build ensures minimal impact on existing installations
Durable construction withstands mechanical shocks up to 30 g
- RS Stock No. 0244533
- Mfr. Part No. 185147 C22-L-W-24-P65
Each
$134.06
- RS Stock No. 0244532
- Mfr. Part No. 185139 C22-L-B-24-P62
Each
$105.58
- RS Stock No. 0251203
- Mfr. Part No. 197656 C22-L-BWR-24-P1
Each
$177.98
- RS Stock No. 0246406
- Mfr. Part No. 185145 C22-L-G-24-P65
Each
$134.06
Related links
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Blue White LED Indicator Round, 24V
- Eaton Panel Mount Green White 22.5 mm Cutout 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Blue Red Yellow LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 24V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V












