Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Round
- RS Stock No.:
- 230-145
- Mfr. Part No.:
- 121632 C22-L-XR-24
- Brand:
- Eaton
Subtotal (1 unit)*
$55.43
(exc. GST)
$60.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.43 |
*price indicative
- RS Stock No.:
- 230-145
- Mfr. Part No.:
- 121632 C22-L-XR-24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA Class No.:321103 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 CSA File No.:165628 CE CSA UL 508 UL Category Control No.:NKCR VDE 0660 UL IEC/EN 60947-5-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA Class No.:321103 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 CSA File No.:165628 CE CSA UL 508 UL Category Control No.:NKCR VDE 0660 UL IEC/EN 60947-5-1 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 indicator light is an innovative signalling solution designed for exceptional performance in diverse environments. Featuring a sleek flat design, this product enhances visibility with its vivid red LED illumination, making it ideal for high-demand applications. Built to withstand harsh conditions, it incorporates a robust construction that complies with multiple international standards. The unit supports both AC and DC voltages, offering versatility for various installations. With comprehensive certifications, including CSA and UL, the indicator light guarantees safety and reliability, all while being an aesthetically pleasing addition to any panel or device configuration. Its compact size and easy screw connection facilitate straightforward integration, catering to both amateur and professional users alike.
High visibility with bright red LED lighting for clear indications
Compact flat design fits seamlessly into various panel configurations
Versatile voltage compatibility, supporting both AC and DC power
Screw connection facilitates easy installation and maintenance
Robust construction ensures durability in demanding environments
Complies with multiple international safety and performance standards
Designed for a pollution degree of 3, ideal for industrial settings
Rated for high ambient temperatures, ensuring reliable operation
IP67/IP69K rating offers exceptional protection against dust and water ingress
Related links
- Eaton Panel Mount Red LED Indicator IP67 Round, 230V
- Eaton Panel Mount Red LED Indicator IP67 Round, 120V
- Eaton Panel Mount Red LED Push Button Switch IP67 Round, 24V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 24V
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount Green LED Indicator IP67 Round, 230V
