Eaton, Panel Mount Blue LED Push Button Switch, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Dome
- RS Stock No.:
- 230-154
- Mfr. Part No.:
- 121689 C22S-DL-XB-K10-24
- Brand:
- Eaton
Subtotal (1 unit)*
$84.44
(exc. GST)
$92.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $84.44 |
*price indicative
- RS Stock No.:
- 230-154
- Mfr. Part No.:
- 121689 C22S-DL-XB-K10-24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.:165628 CSA CSA-C22.2 No. 14-05 and 94-M91 UL 508 IEC/EN 60947-5-1 UL File No.:E29184 UL Category Control No.:NKCR VDE 0660 CE UL CSA Class No.:321103 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Push Button Switch | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.:165628 CSA CSA-C22.2 No. 14-05 and 94-M91 UL 508 IEC/EN 60947-5-1 UL File No.:E29184 UL Category Control No.:NKCR VDE 0660 CE UL CSA Class No.:321103 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Illuminated pushbutton actuator is a cutting-edge solution designed for seamless operation and enhanced visibility. Crafted for momentary use, it features a sleek flat design that integrates effortlessly into various applications. This innovative actuator is equipped with a vibrant blue LED, ensuring that your commands are unmistakably illuminated, even in low-light environments. Engineered with robust screw connections, it provides reliable performance in demanding situations, making it ideal for industrial settings where safety and efficiency are paramount. This product not only meets rigorous international standards but also offers exceptional durability, promising a lifespan of five million operations. With its compact form factor and thoughtful design, it is the ideal choice for those seeking both functionality and style in their control devices.
Designed with a flat profile for modern aesthetics
Blue LED illumination enhances visibility for precise operation
Robust screw connection offers reliable durability
Environmentally rated to withstand challenging conditions
Supports a wide operating temperature range for versatility
Engineered for high mechanical lifespan, reducing maintenance needs
Compact dimensions allow for versatile installation options
Manufactured to comply with strict certification standards
Related links
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 24V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Round, 24V
