Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 120V, IP69K, IP67, Dome
- RS Stock No.:
- 230-446
- Mfr. Part No.:
- 121636 C22-L-R-120
- Brand:
- Eaton
Subtotal (1 unit)*
$77.21
(exc. GST)
$84.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.21 |
*price indicative
- RS Stock No.:
- 230-446
- Mfr. Part No.:
- 121636 C22-L-R-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 120V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | UL NKCR CE VDE 0660 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 IEC/EN 60947-5-1 UL UL 508 UL E29184 CS | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 120V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals UL NKCR CE VDE 0660 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 IEC/EN 60947-5-1 UL UL 508 UL E29184 CS | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Indicator Light is a versatile solution designed for effective signalling in various applications. Featuring a stylish flat design and a striking red lens, this indicator light ensures visibility from a distance, making it ideal for control panels and signal towers. Engineered with a screw connection for reliable installation, the unit is built to withstand demanding conditions. The slim profile allows for seamless integration into any setup, while the robust construction guarantees longevity. With certifications from UL, VDE, and CSA, this product not only enhances operational safety but also meets stringent quality standards. Additionally, it operates on 120 V AC, making it suited for a variety of uses in commercial environments, thereby ensuring that operators maintain clear visibility and control with utmost convenience.
Flat design enhances visibility in diverse settings
Robust build quality ensures durability in high-demand applications
Easy screw connection simplifies the installation process
Red lens colour provides clear indication from a distance
IP67/IP69K protection rating allows for use in challenging environments
Certified by multiple regulatory bodies for assured safety and quality
Environmental resilience with a wide operational temperature range
Compact size facilitates integration into standard installations
- RS Stock No. 0229821
- Mfr. Part No. 121640 C22-L-XW-120
Each
$71.53
- RS Stock No. 0230146
- Mfr. Part No. 121635 C22-L-W-120
Each
$77.21
- RS Stock No. 0230534
- Mfr. Part No. 121641 C22-L-XR-120
Each
$71.53
- RS Stock No. 0229820
- Mfr. Part No. 121637 C22-L-G-120
Each
$77.21
Related links
- Eaton Panel Mount White LED Indicator IP69K Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 24V
- Eaton Panel Mount White LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount Green LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Red LED Indicator IP67 Round, 120V
- Eaton Panel Mount White LED Indicator IP69K Round, 120V












