CML Innovative Technologies LED Panel Indicator, Green, Red, Yellow Panel Mount Indicator 1913X Series, 8 mm, Tab
- RS Stock No.:
- 224-3590
- Mfr. Part No.:
- 19130054
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.10
(exc. GST)
$8.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.10 |
| 10 - 99 | $8.00 |
| 100 + | $7.53 |
*price indicative
- RS Stock No.:
- 224-3590
- Mfr. Part No.:
- 19130054
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | LED Panel Indicator | |
| LED Colour | Green, Red, Yellow | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 2.1V dc | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.2V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 10mcd, 20mcd, 30mcd | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Length | 18mm | |
| Series | 1913X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type LED Panel Indicator | ||
LED Colour Green, Red, Yellow | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Minimum Supply Voltage 2.1V dc | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.2V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 10mcd, 20mcd, 30mcd | ||
Standards/Approvals REACH SVHC, RoHS | ||
Length 18mm | ||
Series 1913X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies panel mount indicator has tri colour LED. It has red, green and yellow colour with 2.1/2.2/2.2Vdc rating and 30 mA maximum current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed s
It is RoHS and REACH SVHC compliant
Related links
- CML Innovative Technologies 1924X Series Tri-Colour Panel Indicator Red Tab
- CML Innovative Technologies LED Panel Indicator Tab Termination 12V 20 mA 6 mm
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 24V
- CML Innovative Technologies LED Prominent Panel Indicator Tab Termination 24V 15 mA
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination 12V
- CML Innovative Technologies 1904X Series LED Prominent Panel Indicator Tab Termination
- CML Innovative Technologies LED Prominent Panel Indicator Tab Termination 24V dc 22 mA,
- CML Innovative Technologies 190BX Series LED Prominent Panel Indicator Tab Termination 24V
