Eaton, Panel Mount White LED Indicator, M22, 22.5 mm Cutout, 250V, IP69K, IP66, IP67, Round
- RS Stock No.:
- 272-2257
- Mfr. Part No.:
- 216914 M22-LCH-W
- Brand:
- Eaton
Subtotal (1 unit)*
$40.82
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.82 |
*price indicative
- RS Stock No.:
- 272-2257
- Mfr. Part No.:
- 216914 M22-LCH-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP66, IP67 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CSA, UL 508, IEC/EN 60947, UL VDE 0660, CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP66, IP67 | ||
Pilot Light Shape Round | ||
Standards/Approvals CSA, UL 508, IEC/EN 60947, UL VDE 0660, CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
Bezel Material Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has extended and conical design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and white lens colour.
Pollution degree 3
Round construction type lens
Related links
- Eaton Panel Mount Yellow LED Indicator IP69K IP67 250V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Orange Pilot Indicator IP69K Round, 250V
- Eaton Panel Mount White LED Indicator IP66 IP67 250V
- Eaton Panel Mount Blue LED Indicator IP69K IP67 250V
- Eaton Panel Mount Orange LED Indicator IP67 250V
- Eaton Panel Mount Red LED Indicator IP67 IP66 250V
- Eaton 22.5 mm Cutout IP69K 250V
