Eaton, Panel Mount Blue LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Dome

Subtotal (1 unit)*

$118.08

(exc. GST)

$129.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.08

*price indicative

RS Stock No.:
229-314
Mfr. Part No.:
121709 C22S-DRL-XB-K10-230
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

230V

Product Type

Push Button Switch

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Terminal Type

Screw

Pilot Light Shape

Dome

Hazardous Area Certification

No

Standards/Approvals

CSA Class No.:321103 CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR UL File No.:E29184 CSA File No.:165628 UL 508 UL CSA VDE 0660 IEC/EN 60947-5-1 CE

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 illuminated pushbutton actuator offers a reliable and efficient solution for controlling electrical circuits. Designed with a flat design and a sleek blue LED illumination, this actuator seamlessly blends functionality with modern aesthetics. Its robust construction includes a black bezel, ensuring durability and a sophisticated look. Capable of withstanding various environmental conditions, this actuator is engineered for high performance with a long operational lifespan. The screw connection type provides ease of installation, while the maintained switching function gives users enhanced control over circuit operations. Moreover, the device is certified by CSA and UL, affirming its compliance with stringent safety standards, making it an ideal choice for a variety of applications in industrial settings.

Illuminated design enhances visibility in low-light conditions

Flat actuator profile provides a modern look that suits contemporary installations

Durable black bezel ensures prolonged service life under demanding conditions

Easy screw connection allows for quick and straightforward installation

Maintained function offers precise control over circuit operations

Designed for a wide range of ambient temperatures, suitable for various environments

High electrical ratings ensure compatibility with numerous applications

Long mechanical lifespan of up to 1,000,000 operations minimises maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy