Eaton, Panel Mount Blue LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Dome
- RS Stock No.:
- 229-828
- Mfr. Part No.:
- 121697 C22S-DL-XB-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$101.32
(exc. GST)
$111.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.32 |
*price indicative
- RS Stock No.:
- 229-828
- Mfr. Part No.:
- 121697 C22S-DL-XB-K10-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 230V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508 UL NKCR CSA CSA-C22.2 No. 14-05 and 94-M91 CSA 165628 CSA Class No.:321103 IEC/EN 60947-5-1 CE UL UL E29184 VDE 0660 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 230V | ||
Product Type Push Button Switch | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508 UL NKCR CSA CSA-C22.2 No. 14-05 and 94-M91 CSA 165628 CSA Class No.:321103 IEC/EN 60947-5-1 CE UL UL E29184 VDE 0660 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series C22 is designed to enhance operational efficiency with its intuitive flat design and momentary functionality. The actuator boasts a blue LED that provides clear visual indication, making it ideal for environments where quick identification is crucial. Engineered for robust performance, it operates at a voltage of 230 V AC and features a reliable screw connection for secure and efficient wiring. Its compact dimensions fit seamlessly into various applications, while the durable bezels protect against harsh conditions. Designed with versatility in mind, this actuator supports a wide operating temperature range, ensuring performance consistency in diverse environments. The Eaton Moeller pushbutton actuator stands out with its trusted certifications, ensuring compliance with international safety standards and industry regulations.
Enhanced visibility with blue LED illumination
Compact and stylish flat design for modern installations
Robust construction ensures reliability in demanding applications
Designed for easy integration with existing systems
Versatile mounting position adapts to various setups
Reliable screw connection enhances wiring security
Wide operating temperature range for diverse applications
Meets stringent safety certifications for peace of mind
Related links
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 24V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
