Eaton, Panel Mount White LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP67, IP69K, Dome
- RS Stock No.:
- 229-833
- Mfr. Part No.:
- 121706 C22S-DRL-XW-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.08 |
*price indicative
- RS Stock No.:
- 229-833
- Mfr. Part No.:
- 121706 C22S-DRL-XW-K10-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Voltage | 230V | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Pilot Light Shape | Dome | |
| Body Material | Plastic | |
| Standards/Approvals | CSA-C22.2 No. 14, C-Tick, UL 508, CSA File No.:LR 353, GB14048, CSA Class No.:3211-06, UL File No.:E202571, UL, IEC/EN 60947-4-2, CSA, CCC, CSA22.2-14-1995, CE, UL Category Control No.:NMFT | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Voltage 230V | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Pilot Light Shape Dome | ||
Body Material Plastic | ||
Standards/Approvals CSA-C22.2 No. 14, C-Tick, UL 508, CSA File No.:LR 353, GB14048, CSA Class No.:3211-06, UL File No.:E202571, UL, IEC/EN 60947-4-2, CSA, CCC, CSA22.2-14-1995, CE, UL Category Control No.:NMFT | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator in the Moeller series is designed for clarity and precision in operation. Ideal for various industrial applications, it features a flat design that seamlessly integrates into panels. The actuator operates with a maintained switching function, providing reliable performance even in demanding environments. Its robust construction ensures durability, making it suitable for extensive usage. The white LED illumination offers visible feedback, enhancing user interaction. With a sleek black bezel and a compact form factor, this actuator combines aesthetic appeal and functional excellence, tailored for modern control systems. Experience peace of mind with safety certifications and compliance to industry standards, ensuring that your operations run smoothly and safely.
Flat design allows for easy integration into multiple applications
LED illumination enhances visibility, improving user experience
Maintained switching function ensures consistent operation
Robust construction provides durability for extensive use
Compact form factor suits modern control systems
Certified to meet industry safety standards
Suitable for various environmental conditions
Black bezel offers a sleek and professional appearance
Compatible with screw connection for straightforward installation
Designed for high operational reliability and lifespan
Related links
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 230V
