Eaton, Panel Mount Red LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Dome
- RS Stock No.:
- 230-547
- Mfr. Part No.:
- 121707 C22S-DRL-XR-K01-230
- Brand:
- Eaton
Subtotal (1 unit)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.08 |
*price indicative
- RS Stock No.:
- 230-547
- Mfr. Part No.:
- 121707 C22S-DRL-XR-K01-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 230V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA CSA File No.:165628 UL Category Control No.:NKCR CE UL CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 UL File No.:E29184 VDE 0660 UL 508 CSA Class No.:321103 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 230V | ||
Product Type Push Button Switch | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA CSA File No.:165628 UL Category Control No.:NKCR CE UL CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 UL File No.:E29184 VDE 0660 UL 508 CSA Class No.:321103 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator by Eaton combines functionality with a sleek design. It offers a reliable and intuitive interface, making it ideal for various applications where visual indication and user feedback are essential. Designed with a maintained switching function, this actuator ensures that it stays activated until manually toggled back. The flat design and compact dimensions allow for seamless integration into user interfaces while the vibrant red LED enhances visibility. With robust construction and weatherproofing, this product is engineered to endure demanding environments, promising reliability and longevity in operation.
Screw connection for easy installation
Robust black bezel material ensures durability
Flat front element type provides a modern aesthetic
Rated operational voltage of 230 V AC supports a wide range of applications
NEMA 4X and IP67/IP69K ratings provide excellent protection against dust and moisture
Mechanical lifespan of up to 1,000,000 operations increases reliability
Light activation with red LED aids in quick recognition and operation
Operating frequency of 3600 operations per hour optimises productivity
Climatic proofing ensures performance in high humidity and temperature variations
Compact design with a diameter of 29
7 mm fits standard installations
Related links
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 120V
